Part Details for LR4-190SF by TE Connectivity
Overview of LR4-190SF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Part Details for LR4-190SF
LR4-190SF CAD Models
LR4-190SF Part Data Attributes
|
LR4-190SF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR4-190SF
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.039ohm, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 0.039 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |