Part Details for LR36685 by Sharp Corp
Overview of LR36685 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LR36685
LR36685 CAD Models
LR36685 Part Data Attributes:
|
LR36685
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LR36685
Sharp Corp
CCD Sensor, -8.90-14.90V, Rectangular, Surface Mount, 0.275 INCH, PLASTIC, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.275 INCH, PLASTIC, SSOP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Body Breadth | 6.1 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 7.8 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Range | -8.90-14.90V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |