Part Details for LR2F330RJIT by TE Connectivity
Overview of LR2F330RJIT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR2F330RJIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R6962
|
Newark | Through Hole Thin Film Resistor, Lr Series, 330 Ohm, 750 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR2F330RJIT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
LR2F330RJIT-ND
|
DigiKey | RES 330 OHM 1% 3/4W AXIAL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0474 | Buy Now |
DISTI #
1622733-1
|
Avnet Americas | Res Metal Film 330 Ohm 1% 3/4W ?100ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1622733-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0343 / $0.0357 | Buy Now |
DISTI #
279-LR2F330RJIT
|
Mouser Electronics | Metal Film Resistors - Through Hole LR2 1% 330R RoHS: Compliant | 3275 |
|
$0.0380 / $0.3600 | Buy Now |
|
Onlinecomponents.com | LR2 1% 330R RoHS: Compliant | 0 |
|
$0.0349 / $0.0615 | Buy Now |
|
Master Electronics | LR2 1% 330R RoHS: Compliant | 0 |
|
$0.0349 / $0.0615 | Buy Now |
Part Details for LR2F330RJIT
LR2F330RJIT CAD Models
LR2F330RJIT Part Data Attributes
|
LR2F330RJIT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR2F330RJIT
TE Connectivity
Fixed Resistor, Thin Film, 0.75W, 330ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |