Part Details for LR2D3522 by Schneider Electric
Overview of LR2D3522 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR2D3522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B700
|
Newark | Thermal Overload Relay, 17 To 25A/690Vac, Overload Adjustment Current Min:17A, Overload Adjustment Current Max:25A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LR2D3522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8900 / $131.3600 | Buy Now |
DISTI #
4008-LR2D3522-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
70626928
|
RS | Bimetallic Overload Relay, 575VAC 25A IEC, TeSys LR2D Series | Schneider Electric LR2D3522 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$106.5900 / $133.2400 | Buy Now |