LR12DL1020LJ
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.02ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of LR12DL1020LJ by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LR12DL1020LJ by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LR12DL1020LJ by KOA Speer Electronics Inc

LR12DL1020LJ
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
Radial
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Package Diameter
1.2 mm
Package Style
Radial
Rated Temperature
70 °C
Resistance
0.02 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL WIRE
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. LR12DL1020LJ
    KOA Speer Electronics Inc
    Fixed Resistor, 0.02ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR12DL1020LJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR12DL1020LJ by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LR12DL1020LJ would you like to use for your alert(s)?
  • Please alert me when LR12DL1020LJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR12DL1020LJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR12DL1020LJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR12DL1020LJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR12DL1020LJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR12DL1020LJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: