Part Details for LR03AD/B by Panasonic Electronic Components
Overview of LR03AD/B by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LR03AD/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1.5V AAA Cylindrical Alkaline Battery RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2400 / $0.2650 | Buy Now |
DISTI #
BAT775
|
Rutronik | ALKA 1.5V CYLINDER Min Qty: 500 Package Multiple: 500 Container: Box |
Stock DE - 40470 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2391 / $0.2608 | Buy Now |
DISTI #
LR03AD/B
|
Avnet Abacus | Alkaline Cylindrical 1.5V AAA Primary (Alt: LR03AD/B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
Ozdisan Elektronik | BATTERY AAA SIZE 1.5V BULK PANASONIC | 0 |
|
$0.2997 / $0.3447 | RFQ |
Part Details for LR03AD/B
LR03AD/B CAD Models
LR03AD/B Part Data Attributes:
|
LR03AD/B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LR03AD/B
Panasonic Electronic Components
Primary Battery, Alkaline, AAA, 1.5V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC | |
Battery Chemistry | ALKALINE | |
Battery Size | AAA | |
Battery Type | PRIMARY | |
Cut-off Voltage | 0.8 V | |
Diameter | 10.5 mm | |
Height | 43.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 11 g |