-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5697-1-ND
|
DigiKey | FIXED IND 330NH 450MA 1.05OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6386 In Stock |
|
$0.0688 / $0.2300 | Buy Now |
DISTI #
LQW2UASR33J00L
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.05 Ohm, ± 5%, 570 MHz, 450 mA, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UASR33J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 | Buy Now |
DISTI #
81-LQW2UASR33J00L
|
Mouser Electronics | RF Inductors - SMD .33 UH 5% RoHS: Compliant | 5188 |
|
$0.0680 / $0.2300 | Buy Now |
|
Future Electronics | LQW2 Series 1008 330 nH ±5 % 450 mA 1.05 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0716 / $0.0771 | Buy Now |
DISTI #
77358725
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Non Magnetic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 3901 |
|
$0.0784 / $0.1392 | Buy Now |
DISTI #
LQW2UASR33J00L
|
TTI | RF Inductors - SMD .33 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0850 | Buy Now |
DISTI #
LQW2UASR33J00L
|
TME | Inductor: wire, SMD, 1008, 330nH, 450mA, 1.05Ω, Q: 45, 570MHz, ±5%, LQW Min Qty: 1 | 3901 |
|
$0.0649 / $0.2166 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39848 |
|
RFQ | |
DISTI #
LQW2UASR33J00L
|
Avnet Abacus | Wirewound Inductor, 330 nH, 1.05 Ohm, � 5%, 570 MHz, 450 mA, 1008 [2520 Metric] (Alt: LQW2UASR33J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UASR33J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UASR33J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.33uH, 5%, 1 Element, Air-Core, SMD, 1010, CHIP, 1010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | Air | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW2UASR33J00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2UASR33J00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW2UASR33J00B | General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, CHIP, 1008 | Murata Manufacturing Co Ltd | LQW2UASR33J00L vs LQW2UASR33J00B |