-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11787-1-ND
|
DigiKey | FIXED IND 68NH 460MA 0.23OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1749 / $0.4100 | Buy Now |
DISTI #
LQW2BHN68NJ03L
|
Avnet Americas | Wirewound Inductor, 68 nH, 230 Milliohm, ± 5%, 1.2 GHz, 460 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BHN68NJ03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1538 / $0.1698 | Buy Now |
DISTI #
LQW2BHN68NJ03L
|
Avnet Abacus | Wirewound Inductor, 68 nH, 230 Milliohm, � 5%, 1.2 GHz, 460 mA, 0805 [2012 Metric] (Alt: LQW2BHN68NJ03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BHN68NJ03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BHN68NJ03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 200 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |