-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5712
|
Newark | Inductor, 10Nh, 3.3Ghz, 1.32A, 0805 Rohs Compliant: Yes |Murata LQW2BHN10NJ03L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39 |
|
$0.2540 / $0.4160 | Buy Now |
DISTI #
490-10775-1-ND
|
DigiKey | FIXED IND 10NH 1.32A 0.03OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
840 In Stock |
|
$0.1441 / $0.4100 | Buy Now |
DISTI #
LQW2BHN10NJ03L
|
Avnet Americas | Wirewound Inductor, 10 nH, 30 Milliohm, ± 5%, 3.3 GHz, 1.32 A, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BHN10NJ03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1538 / $0.1698 | Buy Now |
|
Future Electronics | LQW2 Series 0805 10 nH ±5 % 1320 mA 0.03 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
77346116
|
Verical | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 30Q-Factor Non Magnetic 1.32A 0.03Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 695 |
|
$0.2935 / $0.3033 | Buy Now |
DISTI #
LQW2BHN10NJ03L
|
TME | Inductor: wire, SMD, 0805, 10nH, 1320mA, 30mΩ, 3300MHz, ±5%, Q: 30 Min Qty: 1 | 695 |
|
$0.1370 / $0.3930 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
LQW2BHN10NJ03L
|
Avnet Abacus | Wirewound Inductor, 10 nH, 30 Milliohm, � 5%, 3.3 GHz, 1.32 A, 0805 [2012 Metric] (Alt: LQW2BHN10NJ03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1824 |
|
$0.1661 / $0.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BHN10NJ03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BHN10NJ03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.32 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |