-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BHN10NJ03K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BHN10NJ03K
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0806, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | ALUMINA | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.32 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |