Part Details for LQW2BHN10NJ03D by Murata Manufacturing Co Ltd
Overview of LQW2BHN10NJ03D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LQW2BHN10NJ03D
LQW2BHN10NJ03D CAD Models
LQW2BHN10NJ03D Part Data Attributes
|
LQW2BHN10NJ03D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BHN10NJ03D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | ALUMINA | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.32 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |