LQW2BAS5N6J00K
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.0056uH, 5%, 1 Element, SMD, CHIP, 0805

Overview of LQW2BAS5N6J00K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

CAD Models for LQW2BAS5N6J00K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW2BAS5N6J00K by Murata Manufacturing Co Ltd

LQW2BAS5N6J00K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.42 mm
Package Length
2.09 mm
Package Style
SMT
Package Width
1.53 mm
Packing Method
TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.6 A
Self Resonance Frequency
5900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1000 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1000 MHz
Tolerance
5%
Want to compare parts?
  1. LQW2BAS5N6J00K
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0056uH, 5%, 1 Element, SMD, CHIP, 0805
    VS

Alternate Parts for LQW2BAS5N6J00K

This table gives cross-reference parts and alternative options found for LQW2BAS5N6J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2BAS5N6J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW2BAS5N6J00B General Purpose Inductor, 0.0056uH, 5%, 1 Element, SMD, CHIP, 0805 Murata Manufacturing Co Ltd LQW2BAS5N6J00K vs LQW2BAS5N6J00B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW2BAS5N6J00K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW2BAS5N6J00K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW2BAS5N6J00K would you like to use for your alert(s)?
  • Please alert me when LQW2BAS5N6J00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW2BAS5N6J00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW2BAS5N6J00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW2BAS5N6J00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW2BAS5N6J00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW2BAS5N6J00K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: