Part Details for LQW18CA32NJ00D by Murata Manufacturing Co Ltd
Overview of LQW18CA32NJ00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW18CA32NJ00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1121
|
Newark | Inductor, 32Nh, 3Ghz, 0603 Rohs Compliant: Yes |Murata LQW18CA32NJ00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6270 |
|
$0.2700 / $0.3750 | Buy Now |
DISTI #
490-18174-1-ND
|
DigiKey | FIXED IND 32NH 2.2A 30 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
803 In Stock |
|
$0.1750 / $0.5200 | Buy Now |
DISTI #
LQW18CA32NJ00D
|
Avnet Americas | Wirewound Inductor, 32 nH, 0.03 ohm, 3 GHz, 2.2 A, 0603 [1608 Metric], LQW18CA_00 - Tape and Reel (Alt: LQW18CA32NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
DISTI #
81-LQW18CA32NJ00D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 32nH 2200mA NONAUTO RoHS: Compliant | 5095 |
|
$0.1970 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1867 | Buy Now |
DISTI #
LQW18CA32NJ00D
|
TME | Inductor: wire, SMD, 0603, 32nH, 2200mA, 0.03Ω, 3000MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1690 | RFQ |
Part Details for LQW18CA32NJ00D
LQW18CA32NJ00D CAD Models
LQW18CA32NJ00D Part Data Attributes
|
LQW18CA32NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CA32NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.032uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.032 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |