Part Details for LQW18AS10NJ00D by Murata Manufacturing Co Ltd
Overview of LQW18AS10NJ00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18AS10NJ00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQW18AS10NJ00DCT-ND
|
DigiKey | FIXED IND 10NH 700MA 0.13OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LQW18AS10NJ00D
|
Avnet Americas | Wirewound Inductor, 10 nH, 130 Milliohm, ? 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AS10NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 | Buy Now |
DISTI #
81-LQW18AS10NJ00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 14610 |
|
$0.0390 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0414 | Buy Now |
DISTI #
32649862
|
Verical | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor Non Magnetic 0.7A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 498 Package Multiple: 1 | Americas - 1635 |
|
$0.0488 / $0.0629 | Buy Now |
DISTI #
LQW18AS10NJ00D
|
TME | Inductor: wire, SMD, 0603, 10nH, 700mA, 0.13Ω, 4800MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0372 / $0.0461 | RFQ |
DISTI #
LQW18AS10NJ00D
|
Avnet Abacus | Wirewound Inductor, 10 nH, 130 Milliohm, � 5%, 4.8 GHz, 700 mA, 0603 [1608 Metric] (Alt: LQW18AS10NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302060500
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 2135 |
|
$0.0410 / $0.0637 | Buy Now |
Part Details for LQW18AS10NJ00D
LQW18AS10NJ00D CAD Models
LQW18AS10NJ00D Part Data Attributes
|
LQW18AS10NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AS10NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18AS10NJ00D
This table gives cross-reference parts and alternative options found for LQW18AS10NJ00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AS10NJ00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDWL1608C10NJSTFM01 | Sunlord | Check for Price | General Purpose Inductor | LQW18AS10NJ00D vs SDWL1608C10NJSTFM01 |
LQW18AS10NJ0ZJ | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP, 0603 | LQW18AS10NJ00D vs LQW18AS10NJ0ZJ |
CS0603-10NJ-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | LQW18AS10NJ00D vs CS0603-10NJ-N |
LQW18AS10NJ0ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP, 0603 | LQW18AS10NJ00D vs LQW18AS10NJ0ZB |
LQW18AS10NJ00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQW18AS10NJ00D vs LQW18AS10NJ00B |
CS0603-10NJ-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0604, | LQW18AS10NJ00D vs CS0603-10NJ-S |