Part Details for LQW18AN8N2G8ZD by Murata Manufacturing Co Ltd
Overview of LQW18AN8N2G8ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18AN8N2G8ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15751-1-ND
|
DigiKey | FIXED IND 8.2NH 1.6A 0.052OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10635 In Stock |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
LQW18AN8N2G8ZD
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 52 Milliohm, ? 2%, 4.75 GHz, 1.6 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18AN8N2G8ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 | Buy Now |
DISTI #
81-LQW18AN8N2G8ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6338 |
|
$0.0750 / $0.2500 | Buy Now |
|
Future Electronics | FIXED IND 8.2NH 1.6A 52 MOHM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0791 / $0.0837 | Buy Now |
DISTI #
33363524
|
Verical | Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 100MHz 38Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 320 Package Multiple: 1 | Americas - 3250 |
|
$0.0838 / $0.0978 | Buy Now |
DISTI #
LQW18AN8N2G8ZD
|
TME | Inductor: wire, SMD, 0603, 8.2nH, 1600mA, 0.052Ω, 4750MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0740 / $0.0860 | RFQ |
DISTI #
LQW18AN8N2G8ZD
|
Avnet Abacus | Wirewound Inductor, 8.2 nH, 52 Milliohm, � 2%, 4.75 GHz, 1.6 A, 0603 [1608 Metric] (Alt: LQW18AN8N2G8ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302096772
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 3250 |
|
$0.0725 / $0.1130 | Buy Now |
Part Details for LQW18AN8N2G8ZD
LQW18AN8N2G8ZD CAD Models
LQW18AN8N2G8ZD Part Data Attributes
|
LQW18AN8N2G8ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AN8N2G8ZD
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW18AN8N2G8ZD
This table gives cross-reference parts and alternative options found for LQW18AN8N2G8ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AN8N2G8ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AN8N2G8ZJ | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AN8N2G8ZD vs LQW18AN8N2G8ZJ |
LQW18AN8N2G80J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AN8N2G8ZD vs LQW18AN8N2G80J |