LQW15AN8N7J00D
Description: General Purpose Inductor, 0.0087uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402

Overview of LQW15AN8N7J00D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQW15AN8N7J00D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-6852-1-ND
DigiKey FIXED IND 8.7NH 540MA 0.14OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4431
In Stock
  • 1 $0.1000
  • 10 $0.0730
  • 25 $0.0656
  • 50 $0.0608
  • 100 $0.0564
  • 250 $0.0510
  • 500 $0.0472
  • 1,000 $0.0438
  • 2,500 $0.0396
  • 10,000 $0.0375
$0.0375 / $0.1000 Buy Now
DISTI # LQW15AN8N7J00D
Avnet Americas Wirewound Inductor, 8.7 nH, 140 Milliohm, ± 5%, 5.5 GHz, 540 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15AN8N7J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0355
$0.0355 Buy Now
DISTI # 81-LQW15AN8N7J00D
Mouser Electronics RF Inductors - SMD 8.7 NH 5% RoHS: Compliant 18002
  • 1 $0.1000
  • 10 $0.0610
  • 100 $0.0480
  • 1,000 $0.0390
  • 2,500 $0.0380
  • 10,000 $0.0370
$0.0370 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0400
$0.0400 Buy Now
DISTI # LQW15AN8N7J00D
TTI RF Inductors - SMD 8.7 NH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0375
$0.0375 Buy Now
DISTI # LQW15AN8N7J00D
TME Inductor: wire, SMD, 0402, 8.7nH, 540mA, 0.14Ω, 5500MHz, -55÷125°C Min Qty: 10000 0
  • 10,000 $0.0442
$0.0442 RFQ
DISTI # LQW15AN8N7J00D
Avnet Abacus Wirewound Inductor, 8.7 nH, 140 Milliohm, � 5%, 5.5 GHz, 540 mA, 0402 [1005 Metric] (Alt: LQW15AN8N7J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521302421622
Chip1Stop Inductor Surface Mount pbFree: Yes 4825
  • 2,481 $0.0403
  • 3,000 $0.0385
$0.0385 / $0.0403 Buy Now

CAD Models for LQW15AN8N7J00D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQW15AN8N7J00D by Murata Manufacturing Co Ltd

LQW15AN8N7J00D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
Construction
Wirewound Chip
Core Material
ALUMINA
DC Resistance
0.14 Ω
Inductance-Nom (L)
0.0087 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.54 A
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. LQW15AN8N7J00D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0087uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402
    VS

Alternate Parts for LQW15AN8N7J00D

This table gives cross-reference parts and alternative options found for LQW15AN8N7J00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW15AN8N7J00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQW15AN8N7J0ZD General Purpose Inductor, 0.0087uH, 5%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQW15AN8N7J00D vs LQW15AN8N7J0ZD
LQW15AN8N7J00B General Purpose Inductor, 0.0087uH, 5%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQW15AN8N7J00D vs LQW15AN8N7J00B
WLCW1005CFJ8N7TB General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Walsin Technology Corporation LQW15AN8N7J00D vs WLCW1005CFJ8N7TB

Related Parts for LQW15AN8N7J00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQW15AN8N7J00D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQW15AN8N7J00D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQW15AN8N7J00D would you like to use for your alert(s)?
  • Please alert me when LQW15AN8N7J00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQW15AN8N7J00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQW15AN8N7J00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQW15AN8N7J00D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQW15AN8N7J00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQW15AN8N7J00D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: