Part Details for LQSW6471MEUC40 by Nichicon Corporation
Overview of LQSW6471MEUC40 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQSW6471MEUC40
LQSW6471MEUC40 CAD Models
LQSW6471MEUC40 Part Data Attributes
|
LQSW6471MEUC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQSW6471MEUC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1860 mA |
Alternate Parts for LQSW6471MEUC40
This table gives cross-reference parts and alternative options found for LQSW6471MEUC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6471MEUC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ421VSN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQSW6471MEUC40 vs EKMQ421VSN471MA40S |
MAL209424471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LQSW6471MEUC40 vs MAL209424471E3 |
ELXS421VRD471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LQSW6471MEUC40 vs ELXS421VRD471MA40S |
LG420M0470BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LQSW6471MEUC40 vs LG420M0470BP343540 |
ELXS421VSN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQSW6471MEUC40 vs ELXS421VSN471MA40S |
NRLPW471M420V35X40LF | CAP,AL2O3,470UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LQSW6471MEUC40 vs NRLPW471M420V35X40LF |
ELXS421VNN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LQSW6471MEUC40 vs ELXS421VNN471MA40S |
EKMV421VRD471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LQSW6471MEUC40 vs EKMV421VRD471MA40S |
420MXG470MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6471MEUC40 vs 420MXG470MSN35X40 |
LG420M0470BP5-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LQSW6471MEUC40 vs LG420M0470BP5-3540 |