Part Details for LQSW6221MELA35 by Nichicon Corporation
Overview of LQSW6221MELA35 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQSW6221MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7631-ND
|
DigiKey | CAP ALUM 220UF 20% 420V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
37 In Stock |
|
$5.0080 / $7.2700 | Buy Now |
DISTI #
647-LQSW6221MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 420 Volts 0.2 RoHS: Compliant | 0 |
|
$4.4100 / $4.5200 | Order Now |
Part Details for LQSW6221MELA35
LQSW6221MELA35 CAD Models
LQSW6221MELA35 Part Data Attributes
|
LQSW6221MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQSW6221MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQSW6221MELA35
This table gives cross-reference parts and alternative options found for LQSW6221MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6221MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGGW6221MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LQSW6221MELA35 vs LGGW6221MEKA35 |
LGGW6221MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LQSW6221MELA35 vs LGGW6221MELA35 |
LQSW6221MERA35GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LQSW6221MELA35 vs LQSW6221MERA35GA |
381LQ221M420J032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQSW6221MELA35 vs 381LQ221M420J032A+D |
HU420V221MEYS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | LQSW6221MELA35 vs HU420V221MEYS4WPEC |
HU420V221MEYS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | LQSW6221MELA35 vs HU420V221MEYS4WPPF |
NRLPW221M420V25X35LF | CAP,AL2O3,220UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LQSW6221MELA35 vs NRLPW221M420V25X35LF |
420VXS220MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6221MELA35 vs 420VXS220MEFCSN25X35 |
LGGW6221MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LQSW6221MELA35 vs LGGW6221MERAHA |
LGNW6221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LQSW6221MELA35 vs LGNW6221MERAGA |