Part Details for LQS2V331MEKB30 by Nichicon Corporation
Overview of LQS2V331MEKB30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS2V331MEKB30
LQS2V331MEKB30 CAD Models
LQS2V331MEKB30 Part Data Attributes
|
LQS2V331MEKB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2V331MEKB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LQS2V331MEKB30
This table gives cross-reference parts and alternative options found for LQS2V331MEKB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V331MEKB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS2V331MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LQS2V331MEKB30 vs LQS2V331MEUB30 |
381LQ331M350K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V331MEKB30 vs 381LQ331M350K022+D |
337LMH350MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LQS2V331MEKB30 vs 337LMH350MZDD |
EKMQ351VSN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V331MEKB30 vs EKMQ351VSN331MR30S |
350VXH330MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQS2V331MEKB30 vs 350VXH330MEFCSN30X30 |
EKMV351LIN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V331MEKB30 vs EKMV351LIN331MR30S |
LGN2V331MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LQS2V331MEKB30 vs LGN2V331MEKB30 |
LGN2V331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LQS2V331MEKB30 vs LGN2V331MELB30 |
381LQ331M350K022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V331MEKB30 vs 381LQ331M350K022A+D |
EKMV351VNN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | LQS2V331MEKB30 vs EKMV351VNN331MR30S |