Part Details for LQS2V271MELZ40 by Nichicon Corporation
Overview of LQS2V271MELZ40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQS2V271MELZ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3151
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQS2V271MELZ40 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1300 | Buy Now |
DISTI #
493-7772-ND
|
DigiKey | CAP ALUM 270UF 20% 350V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6587 | Buy Now |
DISTI #
647-LQS2V271MELZ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 350 Volts 0.2 RoHS: Compliant | 0 |
|
$2.5500 / $4.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$2.3400 | Buy Now |
Part Details for LQS2V271MELZ40
LQS2V271MELZ40 CAD Models
LQS2V271MELZ40 Part Data Attributes
|
LQS2V271MELZ40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2V271MELZ40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.92 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQS2V271MELZ40
This table gives cross-reference parts and alternative options found for LQS2V271MELZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V271MELZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2V271MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2V271MELZ40 vs LGN2V271MERZGA |
EKMQ351VNN271MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LQS2V271MELZ40 vs EKMQ351VNN271MP40S |
LQS2V271MERZ40HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2V271MELZ40 vs LQS2V271MERZ40HA |
LGN2V271MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2V271MELZ40 vs LGN2V271MEKZ40 |
EKMQ351VSN271MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V271MELZ40 vs EKMQ351VSN271MP40S |
277LMH350M2BF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LQS2V271MELZ40 vs 277LMH350M2BF |
EKMQ351LCN271MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LQS2V271MELZ40 vs EKMQ351LCN271MP40S |
LGN2V271MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2V271MELZ40 vs LGN2V271MERZHA |
EETHC2V271HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LQS2V271MELZ40 vs EETHC2V271HC |