Part Details for LQS2G271MERA40HA by Nichicon Corporation
Overview of LQS2G271MERA40HA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS2G271MERA40HA
LQS2G271MERA40HA CAD Models
LQS2G271MERA40HA Part Data Attributes
|
LQS2G271MERA40HA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2G271MERA40HA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LQS2G271MERA40HA
This table gives cross-reference parts and alternative options found for LQS2G271MERA40HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2G271MERA40HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXG270MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQS2G271MERA40HA vs 400SXG270MEFCSN25X40 |
LGN2G271MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2G271MERA40HA vs LGN2G271MERAGA |
400VXS270MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQS2G271MERA40HA vs 400VXS270MEFCSN25X40 |
LAS2G271MELA40ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LQS2G271MERA40HA vs LAS2G271MELA40ZB |
400MXG270MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQS2G271MERA40HA vs 400MXG270MOOESN25X40 |
LGW2G271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2G271MERA40HA vs LGW2G271MERAHA |
NRLPW271M400V25X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LQS2G271MERA40HA vs NRLPW271M400V25X40SF |
LAR2G271MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LQS2G271MERA40HA vs LAR2G271MEKA40 |
NRLPW271M400V25X40LF | CAP,AL2O3,270UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LQS2G271MERA40HA vs NRLPW271M400V25X40LF |
LAS2G271MELA40 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LQS2G271MERA40HA vs LAS2G271MELA40 |