Part Details for LQS2G181MERZ35GA by Nichicon Corporation
Overview of LQS2G181MERZ35GA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS2G181MERZ35GA
LQS2G181MERZ35GA CAD Models
LQS2G181MERZ35GA Part Data Attributes
|
LQS2G181MERZ35GA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2G181MERZ35GA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LQS2G181MERZ35GA
This table gives cross-reference parts and alternative options found for LQS2G181MERZ35GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2G181MERZ35GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRLPW181M400V22X35LF | NIC Components Corp | Check for Price | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | LQS2G181MERZ35GA vs NRLPW181M400V22X35LF |
LGX2G181MEKZ35 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | LQS2G181MERZ35GA vs LGX2G181MEKZ35 |
EKMQ401VSN181MP35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | LQS2G181MERZ35GA vs EKMQ401VSN181MP35S |
B43508A9187M087 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LQS2G181MERZ35GA vs B43508A9187M087 |
400MXG180MEFCSN22X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | LQS2G181MERZ35GA vs 400MXG180MEFCSN22X35 |
EKMV401VSN181MP35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | LQS2G181MERZ35GA vs EKMV401VSN181MP35S |
B43508A9187M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | LQS2G181MERZ35GA vs B43508A9187M087 |
400MXG180MSN22X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | LQS2G181MERZ35GA vs 400MXG180MSN22X35 |
LAR2G181MELZ35 | Nichicon Corporation | $3.5961 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | LQS2G181MERZ35GA vs LAR2G181MELZ35 |
LAR2G181MERZGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | LQS2G181MERZ35GA vs LAR2G181MERZGA |