Part Details for LQS2G181MEKA30 by Nichicon Corporation
Overview of LQS2G181MEKA30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQS2G181MEKA30
LQS2G181MEKA30 CAD Models
LQS2G181MEKA30 Part Data Attributes
|
LQS2G181MEKA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2G181MEKA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LQS2G181MEKA30
This table gives cross-reference parts and alternative options found for LQS2G181MEKA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2G181MEKA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B9187M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LQS2G181MEKA30 vs B43508B9187M067 |
NRLPW181M400V25X30LF | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LQS2G181MEKA30 vs NRLPW181M400V25X30LF |
B43508B9187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LQS2G181MEKA30 vs B43508B9187M080 |
B43508B9187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LQS2G181MEKA30 vs B43508B9187M087 |
400VXH180MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQS2G181MEKA30 vs 400VXH180MEFCSN25X30 |
381LQ181M400J022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2G181MEKA30 vs 381LQ181M400J022A+D |
LAS2G181MELA30ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LQS2G181MEKA30 vs LAS2G181MELA30ZB |
187LMH400MZCD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LQS2G181MEKA30 vs 187LMH400MZCD |
LGX2G181MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LQS2G181MEKA30 vs LGX2G181MEKA30 |
B43508B9187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LQS2G181MEKA30 vs B43508B9187M060 |