Part Details for LQP15MN18NG02B by Murata Manufacturing Co Ltd
Overview of LQP15MN18NG02B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP15MN18NG02B
LQP15MN18NG02B CAD Models
LQP15MN18NG02B Part Data Attributes
|
LQP15MN18NG02B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP15MN18NG02B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2% |
Alternate Parts for LQP15MN18NG02B
This table gives cross-reference parts and alternative options found for LQP15MN18NG02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP15MN18NG02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP10A18NG00 | General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP15MN18NG02B vs LQP10A18NG00 |
LQP15MN18NG02D | General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP15MN18NG02B vs LQP15MN18NG02D |