Part Details for LQP10A1N1B00B1 by Murata Manufacturing Co Ltd
Overview of LQP10A1N1B00B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP10A1N1B00B1
LQP10A1N1B00B1 CAD Models
LQP10A1N1B00B1 Part Data Attributes
|
LQP10A1N1B00B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP10A1N1B00B1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 9.091% |
Alternate Parts for LQP10A1N1B00B1
This table gives cross-reference parts and alternative options found for LQP10A1N1B00B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP10A1N1B00B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP15MN1N1B02 | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQP10A1N1B00B1 vs LQP15MN1N1B02 |
LQP10A1N1B00 | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | LQP10A1N1B00B1 vs LQP10A1N1B00 |
LQP15MN1N1B00 | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP10A1N1B00B1 vs LQP15MN1N1B00 |
LQP10A1N1B00T2 | General Purpose Inductor, 0.0011uH, 9.091%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQP10A1N1B00B1 vs LQP10A1N1B00T2 |