Part Details for LQP03TN5N6H02B by Murata Manufacturing Co Ltd
Overview of LQP03TN5N6H02B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP03TN5N6H02B
LQP03TN5N6H02B CAD Models
LQP03TN5N6H02B Part Data Attributes
|
LQP03TN5N6H02B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN5N6H02B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for LQP03TN5N6H02B
This table gives cross-reference parts and alternative options found for LQP03TN5N6H02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN5N6H02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03TQ5N6H02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0056uH, 3%, 1 Element, SMD, CHIP, 0201 | LQP03TN5N6H02B vs LQP03TQ5N6H02D |
HKQ0603W5N6H-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0056uH, 3%, Ferrite-Core, 0201, | LQP03TN5N6H02B vs HKQ0603W5N6H-T |
MLG0603P5N6HT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | LQP03TN5N6H02B vs MLG0603P5N6HT000 |
LQP03TQ5N6H02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN5N6H02B vs LQP03TQ5N6H02B |
MLG0603P5N6HTD25 | TDK Corporation | Check for Price | FIXED IND 5.6NH 350MA 400 MOHM | LQP03TN5N6H02B vs MLG0603P5N6HTD25 |
SDCL0603Q5N6HT02B03 | Sunlord | Check for Price | General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03TN5N6H02B vs SDCL0603Q5N6HT02B03 |
NML02H5N6TRF | NIC Components Corp | Check for Price | General Purpose Inductor, | LQP03TN5N6H02B vs NML02H5N6TRF |
CIH03U5N6HNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | LQP03TN5N6H02B vs CIH03U5N6HNC |
LQP03TQ5N6H02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN5N6H02B vs LQP03TQ5N6H02J |
LQP03TN5N6H02D | Murata Manufacturing Co Ltd | $0.0241 | General Purpose Inductor, 0.0056uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN5N6H02B vs LQP03TN5N6H02D |