-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0041uH, 0201,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN4N1B02B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN4N1B02B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0041uH, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0041 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 5300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.44% |
This table gives cross-reference parts and alternative options found for LQP03TN4N1B02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN4N1B02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN4N1BZ2D | General Purpose Inductor, 0.0041uH, 2.44%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TN4N1BZ2D |
LQP03TN4N1BZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TN4N1BZ2J |
MLG0603P4N1BTD25 | General Purpose Inductor, | TDK Corporation | LQP03TN4N1B02B vs MLG0603P4N1BTD25 |
LQP03TQ4N1B02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TQ4N1B02J |
LQP03TN4N1B02J | General Purpose Inductor, 0.0041uH, 0201, | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TN4N1B02J |
MLG0603P4N1BT | General Purpose Inductor, 0.0041uH, 2.44%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | LQP03TN4N1B02B vs MLG0603P4N1BT |
LQP03TN4N1B02D | General Purpose Inductor, 0.0041uH, 0201, | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TN4N1B02D |
LQP03TQ4N1B02D | General Purpose Inductor, 0.0041uH, 2.439%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN4N1B02B vs LQP03TQ4N1B02D |