Part Details for LQP03TN33NJ02J by Murata Manufacturing Co Ltd
Overview of LQP03TN33NJ02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN33NJ02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP03TN33NJ02J
|
Avnet Abacus | Thin Film Inductor, 33 nH, 2.95 Ohm, � 5%, 2.6 GHz, 120 mA, 0201 [0603 Metric] (Alt: LQP03TN33NJ02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQP03TN33NJ02J
LQP03TN33NJ02J CAD Models
LQP03TN33NJ02J Part Data Attributes
|
LQP03TN33NJ02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN33NJ02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN33NJ02J
This table gives cross-reference parts and alternative options found for LQP03TN33NJ02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN33NJ02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN33NJZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN33NJ02J vs LQP03TN33NJZ2B |
LQP03TN33NJZ2D | General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN33NJ02J vs LQP03TN33NJZ2D |
LQP03TN33NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN33NJ02J vs LQP03TN33NJZ2J |