Part Details for LQP03TN33NJ02D by Murata Manufacturing Co Ltd
Overview of LQP03TN33NJ02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP03TN33NJ02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6726-1-ND
|
DigiKey | FIXED IND 33NH 120MA 2.95OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68246 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
LQP03TN33NJ02D
|
Avnet Americas | Thin Film Inductor, 33 nH, 2.95 Ohm, ? 5%, 2.6GHz, 120 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN33NJ02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
81-LQP03TN33NJ02D
|
Mouser Electronics | RF Inductors - SMD 33 NH 5% RoHS: Compliant | 18203 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 0201 33 nH ±5 % Tol. 120 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0098 / $0.0108 | Buy Now |
|
Future Electronics | LQP Series 0201 33 nH ±5 % Tol. 120 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0102 | Buy Now |
DISTI #
77360833
|
Verical | Inductor RF Chip Unshielded Thick Film 0.033uH 5% 300MHz 9Q-Factor 0.12A 2.95Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 4311 Package Multiple: 1 | Americas - 26008 |
|
$0.0114 / $0.0136 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0116 / $0.0870 | Buy Now | |
|
Quest Components | 12000 |
|
$0.0116 / $0.0870 | Buy Now | |
DISTI #
LQP03TN33NJ02D
|
TTI | RF Inductors - SMD 33 NH 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0098 / $0.0109 | Buy Now |
Part Details for LQP03TN33NJ02D
LQP03TN33NJ02D CAD Models
LQP03TN33NJ02D Part Data Attributes
|
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN33NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN33NJ02D
This table gives cross-reference parts and alternative options found for LQP03TN33NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN33NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP03TN33NJZ2B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN33NJ02D vs LQP03TN33NJZ2B |
LQP03TN33NJZ2D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, CHIP, 0201 | LQP03TN33NJ02D vs LQP03TN33NJZ2D |