Part Details for LQP03TN18NJZ2J by Murata Manufacturing Co Ltd
Overview of LQP03TN18NJZ2J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP03TN18NJZ2J
LQP03TN18NJZ2J CAD Models
LQP03TN18NJZ2J Part Data Attributes
|
LQP03TN18NJZ2J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN18NJZ2J
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN18NJZ2J
This table gives cross-reference parts and alternative options found for LQP03TN18NJZ2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN18NJZ2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7447820118 | Wurth Elektronik | $0.0543 | General Purpose Inductor, | LQP03TN18NJZ2J vs 7447820118 |
AIMC-0201-18NJ-T | Abracon Corporation | Check for Price | IND 18nH 0.1A 1300mΩ | LQP03TN18NJZ2J vs AIMC-0201-18NJ-T |
LQP03TN18NJ02D | Murata Manufacturing Co Ltd | $0.0203 | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN18NJZ2J vs LQP03TN18NJ02D |
CLH0603T-18NJ-F | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | LQP03TN18NJZ2J vs CLH0603T-18NJ-F |
SDCL0603Q18NJT02B03 | Sunlord | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | LQP03TN18NJZ2J vs SDCL0603Q18NJT02B03 |
LQP03TN18NJ02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | LQP03TN18NJZ2J vs LQP03TN18NJ02B |
LQP03TN18NJZ2B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQP03TN18NJZ2J vs LQP03TN18NJZ2B |
HK060318NJ-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | LQP03TN18NJZ2J vs HK060318NJ-T |