-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.013uH, 3%, 0201,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13001-1-ND
|
DigiKey | FIXED IND 13NH 250MA 800MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41763 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
DISTI #
LQP03TN13NH02D
|
Avnet Americas | Thin Film Inductor, 13 nH, 800 Milliohm, ± 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN13NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
81-LQP03TN13NH02D
|
Mouser Electronics | RF Inductors - SMD 13 NH 3% RoHS: Compliant | 32345 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
DISTI #
LQP03TN13NH02D
|
TTI | RF Inductors - SMD 13 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0113 / $0.0115 | Buy Now |
DISTI #
LQP03TN13NH02D
|
TME | Inductor: film, SMD, 0201, 13nH, 250mA, 0.8Ω, Q: 12, 2600MHz, ±3%, LQP Min Qty: 15000 | 0 |
|
$0.0110 | RFQ |
DISTI #
LQP03TN13NH02D
|
Avnet Abacus | Thin Film Inductor, 13 nH, 800 Milliohm, � 3%, 4.3GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TN13NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301768298
|
Chip1Stop | Inductor RF Chip Unshielded Thin Film 13nH 3% 500MHz 12Q-Factor Ceramic 250mA 800mOhm DCR 0201 T/R pbFree: Yes | 4153 |
|
$0.0121 | Buy Now |
|
Win Source Electronics | FIXED IND 13NH 250MA 800MOHM SMD / 13 nH Unshielded Thick Film Inductor 250 mA 800mOhm Max 0201 (0603 Metric) | 48370 |
|
$0.0100 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN13NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN13NH02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.013uH, 3%, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |