Part Details for LQP03TN12NJZ2J by Murata Manufacturing Co Ltd
Overview of LQP03TN12NJZ2J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP03TN12NJZ2J
LQP03TN12NJZ2J CAD Models
LQP03TN12NJZ2J Part Data Attributes
|
LQP03TN12NJZ2J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN12NJZ2J
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for LQP03TN12NJZ2J
This table gives cross-reference parts and alternative options found for LQP03TN12NJZ2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN12NJZ2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL0603Q12NJT02B03 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN12NJZ2J vs SDCL0603Q12NJT02B03 |
LQP03TN12NJZ2D | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TN12NJZ2D |
LQP03TN12NJ02D | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TN12NJ02D |
LQP03TQ12NJ02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TQ12NJ02D |
LQP03TQ12NJ02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TQ12NJ02J |
LQP03TN12NJ02J | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TN12NJ02J |
LQP03TN12NJZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TN12NJZ2B |
LMCI0201-12NJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | LQP03TN12NJZ2J vs LMCI0201-12NJT |
LQP03TQ12NJ02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJZ2J vs LQP03TQ12NJ02B |
WLCM0603Z0J12NTB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | LQP03TN12NJZ2J vs WLCM0603Z0J12NTB |