LQP03TN10NH02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.01uH, 3%, 1 Element, SMD, 0201, CHIP, 0201

Overview of LQP03TN10NH02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TN10NH02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-6711-1-ND
DigiKey FIXED IND 10NH 250MA 700MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 60185
In Stock
  • 1 $0.1000
  • 10 $0.0370
  • 25 $0.0332
  • 50 $0.0308
  • 100 $0.0286
  • 250 $0.0259
  • 500 $0.0240
  • 1,000 $0.0222
  • 2,500 $0.0201
  • 15,000 $0.0165
  • 30,000 $0.0153
  • 45,000 $0.0146
  • 75,000 $0.0138
  • 105,000 $0.0133
  • 150,000 $0.0128
  • 375,000 $0.0115
  • 750,000 $0.0112
$0.0112 / $0.1000 Buy Now
DISTI # LQP03TN10NH02D
Avnet Americas Thin Film Inductor, 10 nH, 700 Milliohm, ± 3%, 5.8GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TN10NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0107
$0.0107 Buy Now
DISTI # 81-LQP03TN10NH02D
Mouser Electronics RF Inductors - SMD 10 NH 3% RoHS: Compliant 46261
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0240
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 15,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics LQP03 Series 0201 10 nH 3% 250 mA 700 mOhm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel 21
Cut Tape/Mini-Reel
  • 1 $0.1000
  • 25 $0.0730
  • 150 $0.0579
  • 1,250 $0.0401
  • 7,500 $0.0250
$0.0250 / $0.1000 Buy Now
Future Electronics LQP03 Series 0201 10 nH 3% 250 mA 700 mOhm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 15,000 $0.0127
  • 30,000 $0.0125
  • 60,000 $0.0123
  • 75,000 $0.0123
  • 225,000 $0.0119
$0.0119 / $0.0127 Buy Now
Future Electronics LQP03 Series 0201 10 nH 3% 250 mA 700 mOhm SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 15,000 $0.0114
  • 30,000 $0.0111
  • 60,000 $0.0109
  • 75,000 $0.0108
  • 225,000 $0.0103
$0.0103 / $0.0114 Buy Now
Bristol Electronics   141180
RFQ
Bristol Electronics   45000
RFQ
Bristol Electronics   Min Qty: 34 14720
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
  • 11,668 $0.0225
$0.0225 / $0.1500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.01UH, 3%, 1 ELEMENT, SMD, 0201 96000
  • 1 $0.3000
  • 13,334 $0.0525
  • 30,477 $0.0450
$0.0450 / $0.3000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.01UH, 3%, 1 ELEMENT, SMD, 0201 36000
  • 1 $0.1035
  • 1,450 $0.0207
  • 9,663 $0.0138
$0.0138 / $0.1035 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.01UH, 3%, 1 ELEMENT, SMD, 0201 22936
  • 1 $0.1035
  • 1,450 $0.0207
  • 9,663 $0.0138
$0.0138 / $0.1035 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.01UH, 3%, 1 ELEMENT, SMD, 0201 11776
  • 1 $0.2000
  • 834 $0.0400
  • 10,001 $0.0300
$0.0300 / $0.2000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 0.01UH, 3%, 1 ELEMENT, SMD, 0201 2144
  • 1 $0.1035
  • 291 $0.0345
  • 1,450 $0.0207
$0.0207 / $0.1035 Buy Now
DISTI # LQP03TN10NH02D
TTI RF Inductors - SMD 10 NH 3% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 30000
In Stock
  • 15,000 $0.0129
  • 30,000 $0.0126
  • 45,000 $0.0124
  • 75,000 $0.0121
  • 150,000 $0.0119
  • 375,000 $0.0115
$0.0115 / $0.0129 Buy Now
DISTI # LQP03TN10NH02D
TME Inductor: film, SMD, 0201, 10nH, 250mA, 0.7Ω, Q: 14, 3200MHz, ±3%, LQP Min Qty: 1 14700
  • 1 $0.0924
  • 10 $0.0328
  • 50 $0.0270
  • 100 $0.0248
  • 500 $0.0202
  • 1,000 $0.0184
  • 15,000 $0.0124
  • 30,000 $0.0110
$0.0110 / $0.0924 Buy Now
Ameya Holding Limited LQP03 Series 0201 10 nH 3% 250 mA 700 mOhm SMT Chip Coil Inductor 615000-Authorized Distributor
RFQ
Chip 1 Exchange INSTOCK 2210
RFQ
DISTI # LQP03TN10NH02D
Avnet Abacus Thin Film Inductor, 10 nH, 700 Milliohm, � 3%, 5.8GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TN10NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Abacus - 165000
Buy Now
DISTI # LQP03TN10NH02D
Avnet Asia Thin Film Inductor, 10 nH, 700 Milliohm, ? 3%, 5.8GHz, 250 mA, 0201 [0603 Metric] (Alt: LQP03TN10NH02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
  • 15,000 $0.0052
  • 30,000 $0.0043
  • 45,000 $0.0043
  • 75,000 $0.0042
  • 150,000 $0.0041
  • 375,000 $0.0040
  • 750,000 $0.0039
$0.0039 / $0.0052 Buy Now
DISTI # C1S521301775924
Chip1Stop Inductor RF Chip Unshielded Thin Film 10nH 3% 500MHz 14Q-Factor Ceramic 250mA 700mOhm DCR 0201 T/R pbFree: Yes Container: Cut Tape 5160
  • 50 $0.0195
  • 100 $0.0130
  • 200 $0.0114
  • 500 $0.0110
  • 1,000 $0.0105
  • 2,000 $0.0104
$0.0104 / $0.0195 Buy Now
Win Source Electronics FIXED IND 10NH 250MA 700 MOHM 386000
  • 12,500 $0.0040
  • 25,000 $0.0040
  • 37,500 $0.0040
  • 66,670 $0.0030
  • 83,335 $0.0030
  • 100,000 $0.0030
$0.0030 / $0.0040 Buy Now

CAD Models for LQP03TN10NH02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP03TN10NH02D by Murata Manufacturing Co Ltd

LQP03TN10NH02D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0201
Construction
Chip
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.25 A
Self Resonance Frequency
3200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
3%
Want to compare parts?
  1. LQP03TN10NH02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.01uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
    VS

Alternate Parts for LQP03TN10NH02D

This table gives cross-reference parts and alternative options found for LQP03TN10NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN10NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP03TQ10NH02D General Purpose Inductor, 0.01uH, 3%, 1 Element, SMD, CHIP, 0201 Murata Manufacturing Co Ltd LQP03TN10NH02D vs LQP03TQ10NH02D

Related Parts for LQP03TN10NH02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TN10NH02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TN10NH02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03TN10NH02D would you like to use for your alert(s)?
  • Please alert me when LQP03TN10NH02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03TN10NH02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TN10NH02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03TN10NH02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TN10NH02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TN10NH02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: