Part Details for LQP03HQ3N8B02J by Murata Manufacturing Co Ltd
Overview of LQP03HQ3N8B02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQP03HQ3N8B02J
LQP03HQ3N8B02J CAD Models
LQP03HQ3N8B02J Part Data Attributes
|
LQP03HQ3N8B02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ3N8B02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0038uH, 2.632%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0038 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.63% |
Alternate Parts for LQP03HQ3N8B02J
This table gives cross-reference parts and alternative options found for LQP03HQ3N8B02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03HQ3N8B02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03HQ3N8B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03HQ3N8B02J vs LQP03HQ3N8B02B |
BSPQ000603043N8B00 | General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03HQ3N8B02J vs BSPQ000603043N8B00 |
BSPQ000603043N8B00 | General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | LQP03HQ3N8B02J vs BSPQ000603043N8B00 |