Part Details for LQP02TN3N7B02D by Murata Manufacturing Co Ltd
Overview of LQP02TN3N7B02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02TN3N7B02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02TN3N7B02D-ND
|
DigiKey | FIXED IND 3.7NH 180MA 1.3OHM SMD Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
LQP02TN3N7B02D
|
Avnet Americas | Ind Chip Film 3.7nH 0.1nH 01005 Paper T/R - Tape and Reel (Alt: LQP02TN3N7B02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
81-LQP02TN3N7B02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 13310 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 18860 |
|
$0.0221 / $0.0680 | Buy Now |
DISTI #
LQP02TN3N7B02D
|
TME | Inductor: film, SMD, 01005, 3.7nH, 180mA, 1.3Ω, 7500MHz, -55÷125°C Min Qty: 20000 | 0 |
|
$0.0211 | RFQ |
Part Details for LQP02TN3N7B02D
LQP02TN3N7B02D CAD Models
LQP02TN3N7B02D Part Data Attributes
|
LQP02TN3N7B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN3N7B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0037uH, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 01005 | |
Construction | Rectangular | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.0037 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.7% |
Alternate Parts for LQP02TN3N7B02D
This table gives cross-reference parts and alternative options found for LQP02TN3N7B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TN3N7B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQP02TN3N7B02L | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0037uH, 2.703%, 1 Element, SMD, CHIP, 01005 | LQP02TN3N7B02D vs LQP02TN3N7B02L |