Part Details for LQP02HQ3N5C02E by Murata Manufacturing Co Ltd
Overview of LQP02HQ3N5C02E by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02HQ3N5C02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02HQ3N5C02E-ND
|
DigiKey | FIXED IND 3.5NH 350MA 300MOHM SM Min Qty: 15000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 | Buy Now |
DISTI #
LQP02HQ3N5C02E
|
Avnet Americas | Ind RF Chip Thin Film 3.5nH 0.2nH 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ3N5C02E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 | Buy Now |
DISTI #
81-LQP02HQ3N5C02E
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 14950 |
|
$0.0310 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0294 | Buy Now |
DISTI #
LQP02HQ3N5C02E
|
TME | Inductor: film, SMD, 01005, 3.5nH, 350mA, 0.3Ω, 8200MHz, -55÷125°C Min Qty: 15000 | 0 |
|
$0.0227 | RFQ |
Part Details for LQP02HQ3N5C02E
LQP02HQ3N5C02E CAD Models
LQP02HQ3N5C02E Part Data Attributes
|
LQP02HQ3N5C02E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HQ3N5C02E
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 01005 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0035 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 8200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5.71% |
Alternate Parts for LQP02HQ3N5C02E
This table gives cross-reference parts and alternative options found for LQP02HQ3N5C02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02HQ3N5C02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02HQ3N5C02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP02HQ3N5C02E vs LQP02HQ3N5C02B |