Part Details for LQM2MPN4R7NG0L by Murata Manufacturing Co Ltd
Overview of LQM2MPN4R7NG0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM2MPN4R7NG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5443
|
Newark | Surface Mount High Frequency Inductor, Lqm2Mpn Series, 4.7 H, 30%, 0806 [2016 Metric], 20 Mhz Rohs Compliant: Yes |Murata LQM2MPN4R7NG0L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 951 |
|
$0.1080 / $0.2290 | Buy Now |
DISTI #
490-7787-1-ND
|
DigiKey | FIXED IND 4.7UH 1.1A 175MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0638 / $0.2200 | Buy Now |
DISTI #
LQM2MPN4R7NG0L
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 1.1 A, Unshielded, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQM2MPN4R7NG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0632 | Buy Now |
DISTI #
81-LQM2MPN4R7NG0L
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 30% RoHS: Compliant | 3797 |
|
$0.0630 / $0.2300 | Buy Now |
|
Future Electronics | LQM2 Series 4.7 uH ±30% 175 mOhm DCR Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0672 / $0.0718 | Buy Now |
|
Future Electronics | LQM2 Series 4.7 uH ±30% 175 mOhm DCR Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0606 / $0.0677 | Buy Now |
|
Bristol Electronics | 3437 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 1788 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 1694 |
|
$0.7648 / $2.1850 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 275 |
|
$0.1006 / $0.1509 | Buy Now |
Part Details for LQM2MPN4R7NG0L
LQM2MPN4R7NG0L CAD Models
LQM2MPN4R7NG0L Part Data Attributes
|
LQM2MPN4R7NG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2MPN4R7NG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0806 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for LQM2MPN4R7NG0L
This table gives cross-reference parts and alternative options found for LQM2MPN4R7NG0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM2MPN4R7NG0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM2MPN4R7NG0B | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806 | Murata Manufacturing Co Ltd | LQM2MPN4R7NG0L vs LQM2MPN4R7NG0B |