LQM2HPN2R2MJHL
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-12069-1-ND
DigiKey FIXED IND 2.2UH 1.5A 138MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4092
In Stock
  • 1 $0.3900
  • 10 $0.3030
  • 25 $0.2740
  • 50 $0.2542
  • 100 $0.2355
  • 250 $0.2129
  • 500 $0.1972
  • 1,000 $0.1827
  • 3,000 $0.1617
  • 6,000 $0.1496
  • 9,000 $0.1430
  • 15,000 $0.1350
  • 21,000 $0.1300
  • 30,000 $0.1263
$0.1263 / $0.3900 Buy Now
DISTI # LQM2HPN2R2MJHL
Avnet Americas Power Inductor (SMD), 2.2 uH, ? 20%, 1.9 A, Unshielded, 1.6 A, 2.5mm x 2mm x 1.1mm - Tape and Reel (Alt: LQM2HPN2R2MJHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1757
  • 6,000 $0.1717
  • 12,000 $0.1677
  • 18,000 $0.1636
  • 24,000 $0.1596
  • 30,000 $0.1555
  • 300,000 $0.1535
$0.1535 / $0.1757 Buy Now
DISTI # 81-LQM2HPN2R2MJHL
Mouser Electronics Power Inductors - SMD RoHS: Compliant 5516
  • 1 $0.3800
  • 10 $0.2550
  • 100 $0.1910
  • 1,000 $0.1660
  • 3,000 $0.1490
  • 9,000 $0.1300
  • 24,000 $0.1260
$0.1260 / $0.3800 Buy Now
DISTI # V72:2272_07272852
Arrow Electronics Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.138Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 564 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2052 Container: Cut Strips Americas - 2607
  • 564 $0.1772
  • 1,000 $0.1225
$0.1225 / $0.1772 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1347
$0.1347 Buy Now
DISTI # 54278199
Verical Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.138Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 2052 Americas - 2607
  • 482 $0.1587
  • 3,000 $0.1557
$0.1557 / $0.1587 Buy Now
DISTI # LQM2HPN2R2MJHL
TME Inductor: multilayer, SMD, 1008, 2.2uH, 1600mA, 0.138Ω, 30MHz, ±20% Min Qty: 3000 0
  • 3,000 $0.0820
$0.0820 RFQ
DISTI # LQM2HPN2R2MJHL
Avnet Abacus Power Inductor (SMD), 2.2 uH, � 20%, 1.9 A, Unshielded, 1.6 A, 2.5mm x 2mm x 1.1mm (Alt: LQM2HPN2R2MJHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521301704713
Chip1Stop Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 138mOhm DCR 1008 T/R pbFree: Yes 2607
  • 1,000 $0.1220
$0.1220 Buy Now

CAD Models for LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd

LQM2HPN2R2MJHL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1008
Core Material
FERRITE
DC Resistance
0.138 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.1 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
1.5 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR MEASURED AT 25% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQM2HPN2R2MJHL
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Related Parts for LQM2HPN2R2MJHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM2HPN2R2MJHL would you like to use for your alert(s)?
  • Please alert me when LQM2HPN2R2MJHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM2HPN2R2MJHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM2HPN2R2MJHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM2HPN2R2MJHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM2HPN2R2MJHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM2HPN2R2MJHL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: