LQM21PNR54MG0D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.54uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Overview of LQM21PNR54MG0D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQM21PNR54MG0D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-6698-1-ND
DigiKey FIXED IND 540NH 1.3A 94 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10538
In Stock
  • 1 $0.2100
  • 10 $0.1710
  • 25 $0.1576
  • 50 $0.1444
  • 100 $0.1274
  • 250 $0.1234
  • 500 $0.1103
  • 1,000 $0.0893
  • 4,000 $0.0840
  • 8,000 $0.0814
  • 12,000 $0.0788
  • 28,000 $0.0762
  • 100,000 $0.0735
$0.0735 / $0.2100 Buy Now
DISTI # LQM21PNR54MG0D
Avnet Americas Power Inductor (SMD), 540 nH, ± 20%, 1.3 A, Unshielded, 1.3 A, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PNR54MG0D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0925
$0.0925 Buy Now
DISTI # 81-LQM21PNR54MG0D
Mouser Electronics Power Inductors - SMD RoHS: Compliant 3188
  • 1 $0.2100
  • 10 $0.1450
  • 100 $0.1110
  • 1,000 $0.0900
  • 4,000 $0.0800
  • 8,000 $0.0780
  • 24,000 $0.0760
  • 48,000 $0.0740
  • 100,000 $0.0720
$0.0720 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0680
$0.0680 Buy Now
Quest Components 1 ELEMENT, 0.54 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 44
  • 1 $0.1530
  • 34 $0.1275
$0.1275 / $0.1530 Buy Now
Quest Components 1 ELEMENT, 0.54 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 2720
  • 1 $0.5100
  • 219 $0.1530
  • 2,615 $0.1020
$0.1020 / $0.5100 Buy Now
DISTI # LQM21PNR54MG0D
Avnet Abacus Power Inductor (SMD), 540 nH, � 20%, 1.3 A, Unshielded, 1.3 A, 2mm x 1.25mm x 0.9mm (Alt: LQM21PNR54MG0D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQM21PNR54MG0D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQM21PNR54MG0D by Murata Manufacturing Co Ltd

LQM21PNR54MG0D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.094 Ω
Inductance-Nom (L)
0.54 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.9 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Current-Max
1.3 A
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 25% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQM21PNR54MG0D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.54uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
    VS

Related Parts for LQM21PNR54MG0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM21PNR54MG0D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM21PNR54MG0D by Murata Manufacturing Co Ltd

  • Please alert me when LQM21PNR54MG0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQM21PNR54MG0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM21PNR54MG0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQM21PNR54MG0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM21PNR54MG0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM21PNR54MG0D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: