LQM21NNR27K10J
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805

Overview of LQM21NNR27K10J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LQM21NNR27K10J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQM21NNR27K10J by Murata Manufacturing Co Ltd

LQM21NNR27K10J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
Construction
Magnetically Shielded
Core Material
FERRITE
DC Resistance
0.42 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.85 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.25 A
Self Resonance Frequency
200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q MEASURED AT 25 MHZ
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. LQM21NNR27K10J
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
    VS

Alternate Parts for LQM21NNR27K10J

This table gives cross-reference parts and alternative options found for LQM21NNR27K10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NNR27K10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQM21NNR27K10D General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Murata Manufacturing Co Ltd LQM21NNR27K10J vs LQM21NNR27K10D
LQM21NNR27K10L General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805 Murata Manufacturing Co Ltd LQM21NNR27K10J vs LQM21NNR27K10L
CMI201209VR27KT General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd LQM21NNR27K10J vs CMI201209VR27KT
CMI201209VR27KB General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd LQM21NNR27K10J vs CMI201209VR27KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM21NNR27K10J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM21NNR27K10J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM21NNR27K10J would you like to use for your alert(s)?
  • Please alert me when LQM21NNR27K10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM21NNR27K10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM21NNR27K10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM21NNR27K10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM21NNR27K10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM21NNR27K10J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: