Part Details for LQM21NNR18K10L by Murata Manufacturing Co Ltd
Overview of LQM21NNR18K10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LQM21NNR18K10L
LQM21NNR18K10L CAD Models
LQM21NNR18K10L Part Data Attributes
|
LQM21NNR18K10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NNR18K10L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LQM21NNR18K10L
This table gives cross-reference parts and alternative options found for LQM21NNR18K10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21NNR18K10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0805-R18KT | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | VENKEL LTD | LQM21NNR18K10L vs MLF0805-R18KT |
LQM21NNR18K10D | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NNR18K10L vs LQM21NNR18K10D |
L0805CR18KSMST | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | LQM21NNR18K10L vs L0805CR18KSMST |
LQM21NNR18K10K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NNR18K10L vs LQM21NNR18K10K |
GLF2125R18K-T | General Purpose Inductor, 0.18uH, 10%, 1 Element, SMD, 0805, CHIP, 0805 | Cal-Chip Electronics | LQM21NNR18K10L vs GLF2125R18K-T |
LQM21NNR18K10B | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21NNR18K10L vs LQM21NNR18K10B |
LK2125R18K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LQM21NNR18K10L vs LK2125R18K |