-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18NNR10K00B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18NNR10K00B
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LQM18NNR10K00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM18NNR10K00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLF1608R10K-T | General Purpose Inductor, 0.1uH, 10%, 1 Element, SMD, 0603, CHIP, 0603 | Cal-Chip Electronics | LQM18NNR10K00B vs GLF1608R10K-T |
L0603CR10KSMST | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | LQM18NNR10K00B vs L0603CR10KSMST |
NFI06KR10TRF | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | LQM18NNR10K00B vs NFI06KR10TRF |
LQM18NNR10K00D | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | LQM18NNR10K00B vs LQM18NNR10K00D |
MLF0603-R10KT | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | LQM18NNR10K00B vs MLF0603-R10KT |
LK1608R10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LQM18NNR10K00B vs LK1608R10K |