-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH5BPZ220MT0K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPZ220MT0K
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Core Material | FERRITE | |
DC Resistance | 0.3108 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH5BPZ220MT0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH5BPZ220MT0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH5BPB220MT0L | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH5BPZ220MT0K vs LQH5BPB220MT0L |
LQH5BPZ220MT0L | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH5BPZ220MT0K vs LQH5BPZ220MT0L |
SDCH1V5020-220M-R | General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP | Eaton Corporation | LQH5BPZ220MT0K vs SDCH1V5020-220M-R |
SWPA5020S220MT | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Sunlord | LQH5BPZ220MT0K vs SWPA5020S220MT |
LQH5BPN220MT0L | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2020, CHIP, 2020 | Murata Manufacturing Co Ltd | LQH5BPZ220MT0K vs LQH5BPN220MT0L |