Part Details for LQH5BPN150M38L by Murata Manufacturing Co Ltd
Overview of LQH5BPN150M38L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH5BPN150M38L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5496
|
Newark | Inductor, 15Uh, Semishielded, 1.9A Rohs Compliant: Yes |Murata LQH5BPN150M38L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 424 |
|
$0.3040 / $0.6340 | Buy Now |
DISTI #
490-LQH5BPN150M38LCT-ND
|
DigiKey | FIXED IND 15UH 1.9A 96 MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
383 In Stock |
|
$0.2100 / $0.6100 | Buy Now |
DISTI #
LQH5BPN150M38L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.9 A, Shielded, 1.8 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: LQH5BPN150M38L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH5BPN150M38L
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 170 |
|
$0.2100 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
LQH5BPN150M38L
|
TME | Inductor: wire, SMD, 2020, 15uH, 1900mA, 0.08Ω, 10MHz, -40÷105°C Min Qty: 400 | 0 |
|
$0.1420 / $0.2460 | RFQ |
DISTI #
LQH5BPN150M38L
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 1.9 A, Shielded, 1.8 A, 4.9mm x 4.9mm x 4mm (Alt: LQH5BPN150M38L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH5BPN150M38L
LQH5BPN150M38L CAD Models
LQH5BPN150M38L Part Data Attributes
|
LQH5BPN150M38L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPN150M38L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Core Material | FERRITE | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH5BPN150M38L
This table gives cross-reference parts and alternative options found for LQH5BPN150M38L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH5BPN150M38L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH5BPN150M38K | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Murata Manufacturing Co Ltd | LQH5BPN150M38L vs LQH5BPN150M38K |