LQH5BPB6R8NT0L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-9940-1-ND
DigiKey FIXED IND 6.8UH 1.65A 99.6 MOHM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $0.6000
  • 10 $0.4660
  • 25 $0.4216
  • 50 $0.3906
  • 100 $0.3619
  • 250 $0.3271
  • 500 $0.3030
  • 1,000 $0.2806
  • 1,500 $0.2682
  • 2,500 $0.2533
  • 3,500 $0.2440
  • 5,000 $0.2344
  • 12,500 $0.2114
  • 25,000 $0.2067
$0.2067 / $0.6000 Buy Now
DISTI # LQH5BPB6R8NT0L
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 30%, 1.65 A, Shielded, 2.5 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: LQH5BPB6R8NT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 81-LQH5BPB6R8NT0L
Mouser Electronics Power Inductors - SMD RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $0.2210
$0.2210 Buy Now
DISTI # LQH5BPB6R8NT0L
TME Inductor: wire, SMD, 2020, 6.8uH, 960mA, 0.083Ω, 30MHz, -40÷105°C Min Qty: 500 0
  • 500 $0.1110
$0.1110 RFQ
DISTI # LQH5BPB6R8NT0L
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 30%, 1.65 A, Shielded, 2.5 A, 5mm x 5mm x 2mm (Alt: LQH5BPB6R8NT0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ

CAD Models for LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd

LQH5BPB6R8NT0L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2020
Core Material
FERRITE
DC Resistance
0.0996 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
1.65 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. LQH5BPB6R8NT0L
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQH5BPB6R8NT0L

This table gives cross-reference parts and alternative options found for LQH5BPB6R8NT0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH5BPB6R8NT0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH5BPN6R8NT0L General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, 2020, CHIP, 2020 Murata Manufacturing Co Ltd LQH5BPB6R8NT0L vs LQH5BPN6R8NT0L
LQH5BPZ6R8NT0L General Purpose Inductor, Murata Manufacturing Co Ltd LQH5BPB6R8NT0L vs LQH5BPZ6R8NT0L

Related Parts for LQH5BPB6R8NT0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH5BPB6R8NT0L would you like to use for your alert(s)?
  • Please alert me when LQH5BPB6R8NT0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH5BPB6R8NT0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH5BPB6R8NT0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH5BPB6R8NT0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH5BPB6R8NT0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH5BPB6R8NT0L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: