-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2841
|
Newark | Choke, Coil, 10Mh, 0.5A, 20%, 500Khz, Inductance:10Mh, Dc Resistance Max:100Ohm, Self Resonant Frequency:500Khz, Dc Current Rating:50Ma, Inductor Case/Package:2220 [5650 Metric], Product Range:Lqh55Dn_03 Series, Product Width:5Mm Rohs Compliant: Yes |Murata LQH55DN103M03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 | Buy Now |
DISTI #
490-LQH55DN103M03LCT-ND
|
DigiKey | FIXED IND 10MH 50MA 140 OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5962 / $1.5100 | Buy Now |
DISTI #
LQH55DN103M03L
|
Avnet Americas | Power Inductor (SMD), 10 mH, ± 20%, 50 mA, Unshielded, 50 mA, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN103M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.5653 | Buy Now |
DISTI #
81-LQH55DN103M03L
|
Mouser Electronics | RF Inductors - SMD 10K UH 20% RoHS: Compliant | 0 |
|
$0.9960 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.6360 | Buy Now |
DISTI #
LQH55DN103M03L
|
TTI | RF Inductors - SMD 10K UH 20% pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH55DN103M03L
|
TME | Inductor: wire, SMD, 2220, 10mH, 50mA, 140Ω, 0.5MHz, ±20%, -40÷80°C Min Qty: 1 | 0 |
|
$0.4140 / $0.9670 | RFQ |
DISTI #
LQH55DN103M03L
|
Avnet Abacus | Power Inductor (SMD), 10 mH, � 20%, 50 mA, Unshielded, 50 mA, 5.7mm x 5mm x 4.7mm (Alt: LQH55DN103M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH55DN103M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN103M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2220 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 140 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |