Part Details for LQH4N222K04 by Murata Manufacturing Co Ltd
Overview of LQH4N222K04 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQH4N222K04
LQH4N222K04 CAD Models
LQH4N222K04 Part Data Attributes
|
LQH4N222K04
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH4N222K04
Murata Manufacturing Co Ltd
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 50 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.03 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for LQH4N222K04
This table gives cross-reference parts and alternative options found for LQH4N222K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH4N222K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQN4N222K04M00 | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH4N222K04 vs LQN4N222K04M00 |