Part Details for LQH43PN3R3M26L by Murata Manufacturing Co Ltd
Results Overview of LQH43PN3R3M26L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH43PN3R3M26L Information
LQH43PN3R3M26L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH43PN3R3M26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH43PN3R3M26LCT-ND
|
DigiKey | FIXED IND 3.3UH 2.1A 62.4MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$0.1713 / $0.5100 | Buy Now |
DISTI #
LQH43PN3R3M26L
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 2.1 A, Shielded, 1.8 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2473 | Buy Now |
DISTI #
81-LQH43PN3R3M26L
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.1710 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.1827 | Buy Now |
DISTI #
LQH43PN3R3M26L
|
TME | Inductor: wire, SMD, 1812, 3.3uH, 2100mA, 0.052Ω, 40MHz, -40÷125°C Min Qty: 500 | 0 |
|
$0.1270 | RFQ |
DISTI #
LQH43PN3R3M26L
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 2.1 A, Shielded, 1.8 A, 4.5mm x 3.2mm x 2.6mm (Alt: LQH43PN3R... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH43PN3R3M26L
LQH43PN3R3M26L CAD Models
LQH43PN3R3M26L Part Data Attributes
|
LQH43PN3R3M26L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43PN3R3M26L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1812, CHIP, 1812
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1812 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0624 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |