-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH43MN221J03LCT-ND
|
DigiKey | FIXED IND 220UH 110MA 5.4OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1550 / $0.4700 | Buy Now |
DISTI #
LQH43MN221J03L
|
Avnet Americas | Wirewound Inductor, 220 uH, 5.4 Ohm, ± 5%, 4.5 MHz, 110 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43MN221J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH43MN221J03L
|
Mouser Electronics | RF Inductors - SMD 220 UH 5% RoHS: Compliant | 0 |
|
$0.2590 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1654 | Buy Now |
DISTI #
LQH43MN221J03L
|
TTI | RF Inductors - SMD 220 UH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH43MN221J03L
|
TME | Inductor: wire, SMD, 1812, 220H, 110mA, 5.4Ω, 4.5MHz, -40÷125°C, ±5% Min Qty: 500 | 0 |
|
$0.1250 | RFQ |
DISTI #
LQH43MN221J03L
|
Avnet Abacus | Wirewound Inductor, 220 uH, 5.4 Ohm, � 5%, 4.5 MHz, 110 mA, 1812 [4532 Metric] (Alt: LQH43MN221J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43MN221J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43MN221J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQH43MN221J03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43MN221J03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMN0403J221MTAR | General Purpose Inductor, 220uH, 5%, Ferrite-Core, 1812, | Kyocera AVX Components | LQH43MN221J03L vs LMMN0403J221MTAR |