LQH43MN181K03
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP

Overview of LQH43MN181K03 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LQH43MN181K03 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQH43MN181K03 by Murata Manufacturing Co Ltd

LQH43MN181K03
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
4.5 Ω
Inductance-Nom (L)
180 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.12 A
Self Resonance Frequency
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 796 KHZ
Surface Mount
YES
Terminal Finish
TIN COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. LQH43MN181K03
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
    VS

Alternate Parts for LQH43MN181K03

This table gives cross-reference parts and alternative options found for LQH43MN181K03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43MN181K03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQV453226T-181K-S General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP YAGEO Corporation LQH43MN181K03 vs SQV453226T-181K-S
SMTSDR453226-181K General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 3L Electronic Corporation LQH43MN181K03 vs SMTSDR453226-181K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH43MN181K03 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH43MN181K03 by Murata Manufacturing Co Ltd

  • Please alert me when LQH43MN181K03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQH43MN181K03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH43MN181K03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQH43MN181K03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH43MN181K03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH43MN181K03 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: